PZTA06

DigiKey Part Number
PZTA06TR-ND - Tape & Reel (TR)
PZTA06CT-ND - Cut Tape (CT)
PZTA06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA06
Description
TRANS NPN 80V 0.5A SOT223-4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZTA06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.48900¥34.89
100¥2.42350¥242.35
500¥1.89204¥946.02
1,000¥1.53778¥1,537.78
2,000¥1.37473¥2,749.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.37471¥5,498.84
8,000¥1.30482¥10,438.56
12,000¥1.21161¥14,539.32
28,000¥1.18365¥33,142.20
Manufacturers Standard Package