Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,815 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 15 A | 80 V | 400mV @ 400mA, 8A | - | 20 @ 4A, 1V | 83 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,320 In Stock 650 Factory | 1 : ¥15.84000 Tube | - | Tube | Active | NPN | 10 A | 80 V | 1V @ 400mA, 8A | 1µA | 40 @ 4A, 1V | 2 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
147,139 In Stock 147,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
33,915 In Stock 1,284,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
1,480 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | NPN | 3 A | 60 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
11,227 In Stock 1,800 Factory | 1 : ¥7.39000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,438 In Stock 3,950 Factory | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,223 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | PNP | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 50 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
790 In Stock | 1 : ¥12.40000 Tube | - | Tube | Active | NPN | 15 A | 50 V | 400mV @ 375mA, 7.5A | 10µA (ICBO) | 200 @ 330mA, 2V | 2 W | 195MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F-3SG | ||
4,293 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 50 V | 400mV @ 25mA, 500mA | 1µA | 180 @ 50mA, 2V | 1 W | 400MHz | 150°C (TJ) | Surface Mount | SC-96 | TSMT3 | ||
245 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | PNP | 10 A | 50 V | 500mV @ 300mA, 6A | 10µA (ICBO) | 150 @ 270mA, 2V | 25 W | 230MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220ML | ||
50 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | NPN | 15 A | 50 V | 400mV @ 375mA, 7.5A | 10µA (ICBO) | 200 @ 330mA, 2V | 2 W | 195MHz | - | Through Hole | TO-220-3 Full Pack | TO-220F-3SG | ||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 50 V | 350mV @ 25mA, 500mA | 1µA (ICBO) | 180 @ 50mA, 2V | 500 mW | 360MHz | 150°C (TJ) | Surface Mount | SC-96 | TSMT3 | ||
0 In Stock Check Lead Time | 1 : ¥12.31000 Tube | - | Tube | Active | PNP | 20 A | 50 V | 500mV @ 350mA, 7A | 10µA (ICBO) | 150 @ 1A, 2V | 2 W | 140MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F-3SG | ||
0 In Stock | 1,000 : ¥7.54563 Bulk | - | Bulk | Active | NPN | 6 A | 80 V | 500mV @ 200mA, 2A | 10µA (ICBO) | 50 @ 2A, 4V | 30 W | 20MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F |