2SC6082-1E | |
---|---|
DigiKey Part Number | 2SC6082-1EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6082-1E |
Description | TRANS NPN 50V 15A TO220F-3SG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 15 A 195MHz 2 W Through Hole TO-220F-3SG |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6082-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 375mA, 7.5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 330mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 195MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3SG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
50 | ¥9.98640 | ¥499.32 |
100 | ¥7.91430 | ¥791.43 |
500 | ¥6.70824 | ¥3,354.12 |
1,000 | ¥5.46461 | ¥5,464.61 |
2,000 | ¥5.14422 | ¥10,288.44 |
5,000 | ¥4.89927 | ¥24,496.35 |
10,000 | ¥4.67315 | ¥46,731.50 |