MMBT3904-HF | |
---|---|
DigiKey Part Number | 641-1683-2-ND - Tape & Reel (TR) 641-1683-1-ND - Cut Tape (CT) 641-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-HF |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57710 | ¥57.71 |
500 | ¥0.45318 | ¥226.59 |
1,000 | ¥0.31468 | ¥314.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26066 | ¥781.98 |
6,000 | ¥0.24650 | ¥1,479.00 |
9,000 | ¥0.20979 | ¥1,888.11 |
30,000 | ¥0.19405 | ¥5,821.50 |
75,000 | ¥0.16783 | ¥12,587.25 |
150,000 | ¥0.13951 | ¥20,926.50 |