Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,976 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | NPN | 8 A | 150 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
25,026 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.16072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23,544 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.55355 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 50 mA | 120 V | 300mV @ 1mA, 10mA | 1µA | 300 @ 1mA, 6V | 500 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,973 In Stock | 1 : ¥3.37000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
13,619 In Stock | 1 : ¥4.19000 Bulk | - | Bulk | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 12.5 W | - | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
18,662 In Stock | 1 : ¥6.57000 Bulk | - | Bulk | Active | PNP | 4 A | 100 V | 600mV @ 100mA, 1A | 100nA (ICBO) | 40 @ 200mA, 1V | 1.5 W | 40MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
1,979 In Stock | 1 : ¥6.57000 Bulk | - | Bulk | Active | NPN | 4 A | 100 V | 600mV @ 100mA, 1A | 100nA (ICBO) | 40 @ 200mA, 1V | 1.5 W | 40MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
4,303 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | NPN | 8 A | 120 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
207 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | NPN | 4 A | 350 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,457 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 4 A | 350 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,303 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 8 A | 150 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
768 In Stock 1,000 Factory | 1 : ¥18.14000 Tube | - | Tube | Active | PNP | 8 A | 150 V | 500mV @ 100mA, 1A | 10µA | 20 @ 4A, 2V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
646 In Stock | 1 : ¥27.67000 Tray | - | Tray | Active | NPN | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | Through Hole | TO-3PL | TO-3P(L) | ||
3,193 In Stock | 1 : ¥8.78000 Tube | - | Tube | Obsolete | PNP | 2 A | 150 V | 1V @ 50mA, 500mA | 50µA (ICBO) | 120 @ 400mA, 10V | 25 W | 5MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
210,850 Marketplace | Unavailable | - | Bulk | Active | PNP | 8 A | 60 V | 1V @ 400mA, 8A | 10µA (ICBO) | 40 @ 4A, 1V | 1.5 W | 40MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2 In Stock 3,500 Factory | 1 : ¥63.79000 Tray | - | Tray | Active | NPN | 20 A | 140 V | 1V @ 500mA, 5A | 250µA | 25 @ 5A, 2V | 250 W | 2MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) |