Single Bipolar Transistors

Results: 11
Manufacturer
onsemiSanken Electric USA Inc.STMicroelectronics
Packaging
BulkTube
Transistor Type
NPN - DarlingtonPNPPNP - Darlington
Current - Collector (Ic) (Max)
4 A5 A6 A8 A10 A
Voltage - Collector Emitter Breakdown (Max)
60 V100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A1.5V @ 6mA, 3A2.5V @ 6mA, 3A2.5V @ 80mA, 8A3V @ 40mA, 10A4V @ 20mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)50µA500µA700µA2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V750 @ 3A, 3V1000 @ 3A, 3V1000 @ 3A, 4V1000 @ 5A, 4V2000 @ 3A, 4V
Power - Max
2 W25 W65 W70 W90 W
Frequency - Transition
150MHz-
Operating Temperature
-65°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-220-3TO-220-3 Full Pack
Supplier Device Package
TO-220TO-220F
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
TIP122G
TRANS NPN DARL 100V 5A TO220
onsemi
20,423
In Stock
1 : ¥6.08000
Tube
-
Tube
Active
NPN - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP42C
TRANS PNP 100V 6A TO220
STMicroelectronics
15,224
In Stock
1 : ¥6.98000
Tube
-
Tube
Active
PNP
6 A
100 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
65 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BDX34C
TRANS PNP DARL 100V 10A TO220
STMicroelectronics
3,280
In Stock
1 : ¥5.66000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP120G
TRANS NPN DARL 60V 5A TO220
onsemi
5,212
In Stock
1 : ¥5.83000
Tube
-
Tube
Active
NPN - Darlington
5 A
60 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP120
TRANS NPN DARL 60V 5A TO220
STMicroelectronics
1,725
In Stock
1 : ¥6.16000
Tube
-
Tube
Active
NPN - Darlington
5 A
60 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP127
TRANS PNP DARL 100V 5A TO220
STMicroelectronics
2,828
In Stock
1 : ¥6.32000
Tube
-
Tube
Active
PNP - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP122
TRANS NPN DARL 100V 5A TO220
STMicroelectronics
1,580
In Stock
1 : ¥6.32000
Tube
-
Tube
Active
NPN - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP107G
TRANS PNP DARL 100V 8A TO220
onsemi
2,695
In Stock
1 : ¥8.87000
Tube
-
Tube
Active
PNP - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3, TO-220AB
TIP147T
TRANS PNP DARL 100V 10A TO220
STMicroelectronics
574
In Stock
1 : ¥15.35000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
90 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP107
TRANS PNP DARL 100V 8A TO220
STMicroelectronics
625
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
PNP - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3 Full Pack
2SB1257
TRANS PNP DARL 60V 4A TO220F
Sanken Electric USA Inc.
59
In Stock
1 : ¥16.42000
Bulk
-
Bulk
Active
PNP - Darlington
4 A
60 V
1.5V @ 6mA, 3A
10µA (ICBO)
2000 @ 3A, 4V
25 W
150MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
Showing
of 11

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.