Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,890 In Stock 262,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 6 A | 60 V | 375mV @ 300mA, 6A | 50nA (ICBO) | 100 @ 2A, 1V | 3 W | 130MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
15,274 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 65 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
12,012 In Stock 50,000 Factory | 1 : ¥2.13000 Bulk | - | Bulk | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,229 In Stock 950 Factory | 1 : ¥7.64000 Tube | - | Tube | Active | PNP | 3 A | 60 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
590 In Stock | 1 : ¥8.54000 Tube | - | Tube | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
212 In Stock 1,300 Factory | 1 : ¥8.54000 Tube | - | Tube | Active | PNP | 6 A | 60 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,839 In Stock | 1 : ¥8.95000 Tube | - | Tube | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,339 In Stock | 1 : ¥8.37000 Tube | - | Tube | Obsolete | PNP | 6 A | 40 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
490 In Stock | 1 : ¥8.37000 Tube | - | Tube | Obsolete | PNP | 6 A | 80 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |