CZT955 TR PBFREE

DigiKey Part Number
1514-CZT955TRPBFREETR-ND - Tape & Reel (TR)
1514-CZT955TRPBFREECT-ND - Cut Tape (CT)
1514-CZT955TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZT955 TR PBFREE
Description
TRANS PNP 140V 4A SOT223
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 4 A 200MHz 3 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 300mA, 3A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
3 W
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.90800¥39.08
100¥2.71650¥271.65
500¥2.12084¥1,060.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.72383¥1,723.83
2,000¥1.54101¥3,082.02
5,000¥1.46264¥7,313.20
10,000¥1.35817¥13,581.70
25,000¥1.32682¥33,170.50
50,000¥1.29300¥64,650.00
Manufacturers Standard Package