PBHV9215Z,115 | |
---|---|
DigiKey Part Number | 1727-5089-2-ND - Tape & Reel (TR) 1727-5089-1-ND - Cut Tape (CT) 1727-5089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9215Z,115 |
Description | TRANS PNP 150V 2A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 2 A 35MHz 1.45 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 10V | |
Power - Max | 1.45 W | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57100 | ¥35.71 |
100 | ¥2.48100 | ¥248.10 |
500 | ¥1.93702 | ¥968.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.57448 | ¥1,574.48 |
2,000 | ¥1.40745 | ¥2,814.90 |
5,000 | ¥1.33590 | ¥6,679.50 |
10,000 | ¥1.24047 | ¥12,404.70 |
25,000 | ¥1.21710 | ¥30,427.50 |