TS53YL500MR10

DigiKey Part Number
716-TS53YL500MR10TR-ND - Tape & Reel (TR)
716-TS53YL500MR10CT-ND - Cut Tape (CT)
716-TS53YL500MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL500MR10
Description
TRIMMER 50 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.52000¥26.52
10¥23.32400¥233.24
25¥20.91200¥522.80
50¥20.10740¥1,005.37
100¥19.30370¥1,930.37
250¥18.49932¥4,624.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.28206¥7,641.03
1,000¥14.47766¥14,477.66
2,500¥12.46688¥31,167.20
5,000¥12.06472¥60,323.60
Manufacturers Standard Package