BCP68-25,115 | |
---|---|
DigiKey Part Number | 1727-1570-2-ND - Tape & Reel (TR) 1727-1570-1-ND - Cut Tape (CT) 1727-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP68-25,115 |
Description | TRANS NPN 20V 2A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP68-25,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18220 | ¥118.22 |
500 | ¥1.04754 | ¥523.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81512 | ¥815.12 |
2,000 | ¥0.72958 | ¥1,459.16 |
5,000 | ¥0.71326 | ¥3,566.30 |
10,000 | ¥0.63175 | ¥6,317.50 |
25,000 | ¥0.62359 | ¥15,589.75 |
50,000 | ¥0.52985 | ¥26,492.50 |
100,000 | ¥0.52170 | ¥52,170.00 |