NJT4030PT3G | |
---|---|
DigiKey Part Number | NJT4030PT3GOSTR-ND - Tape & Reel (TR) NJT4030PT3GOSCT-ND - Cut Tape (CT) NJT4030PT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4030PT3G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4030PT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58800 | ¥35.88 |
100 | ¥2.49250 | ¥249.25 |
500 | ¥1.94588 | ¥972.94 |
1,000 | ¥1.58162 | ¥1,581.62 |
2,000 | ¥1.41385 | ¥2,827.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41385 | ¥5,655.40 |
8,000 | ¥1.34197 | ¥10,735.76 |
12,000 | ¥1.24611 | ¥14,953.32 |
28,000 | ¥1.21735 | ¥34,085.80 |