PZTA44,115 | |
---|---|
DigiKey Part Number | 1727-5243-2-ND - Tape & Reel (TR) 1727-5243-1-ND - Cut Tape (CT) 1727-5243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA44,115 |
Description | TRANS NPN 400V 0.3A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 1.35 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA44,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 1.35 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.94490 | ¥194.49 |
500 | ¥1.51882 | ¥759.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23443 | ¥1,234.43 |
2,000 | ¥1.10352 | ¥2,207.04 |
5,000 | ¥1.04742 | ¥5,237.10 |
10,000 | ¥0.97261 | ¥9,726.10 |
25,000 | ¥0.95429 | ¥23,857.25 |