IRLR014PBF | |
---|---|
DigiKey Part Number | IRLR014PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR014PBF |
Description | MOSFET N-CH 60V 7.7A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLR014PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
75 | ¥6.67080 | ¥500.31 |
150 | ¥5.28660 | ¥792.99 |
525 | ¥4.48099 | ¥2,352.52 |
1,050 | ¥3.65024 | ¥3,832.75 |
2,025 | ¥3.43628 | ¥6,958.47 |
5,025 | ¥3.27265 | ¥16,445.07 |
10,050 | ¥3.12160 | ¥31,372.08 |