ES3D-M3/57T | |
---|---|
DigiKey Part Number | 112-ES3D-M3/57TTR-ND - Tape & Reel (TR) 112-ES3D-M3/57TCT-ND - Cut Tape (CT) 112-ES3D-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D-M3/57T |
Description | DIODE GEN PURP 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74450 | ¥274.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.14276 | ¥1,821.35 |
1,700 | ¥1.74169 | ¥2,960.87 |
2,550 | ¥1.55696 | ¥3,970.25 |
5,950 | ¥1.47778 | ¥8,792.79 |
21,250 | ¥1.37223 | ¥29,159.89 |
42,500 | ¥1.34056 | ¥56,973.80 |