TCA9546ADR

DigiKey Part Number
296-42065-2-ND - Tape & Reel (TR)
296-42065-1-ND - Cut Tape (CT)
296-42065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9546ADR
Description
IC BUS SWITCH 2 X 1:4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA9546ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.95000¥9.95
10¥8.90900¥89.09
25¥8.40560¥210.14
100¥7.16110¥716.11
250¥6.72380¥1,680.95
500¥5.91862¥2,959.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.91869¥14,796.73
Manufacturers Standard Package