TS5A3166QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-38623-2-ND - Tape & Reel (TR) 296-38623-1-ND - Cut Tape (CT) 296-38623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166QDCKRQ1 |
Description | IC SW SPST-NOX1 900MOHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 80nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.31300 | ¥63.13 |
25 | ¥5.99000 | ¥149.75 |
100 | ¥4.92010 | ¥492.01 |
250 | ¥4.59948 | ¥1,149.87 |
500 | ¥4.06468 | ¥2,032.34 |
1,000 | ¥3.20897 | ¥3,208.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99505 | ¥8,985.15 |
6,000 | ¥2.84529 | ¥17,071.74 |
15,000 | ¥2.73832 | ¥41,074.80 |
30,000 | ¥2.65275 | ¥79,582.50 |