LTC2909IDDB-2.5#TRMPBF | |
---|---|
DigiKey Part Number | LTC2909IDDB-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909IDDB-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC2909IDDB-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909IDDB-2.5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909IDDB-2.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.213V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.39100 | ¥463.91 |
25 | ¥43.85280 | ¥1,096.32 |
100 | ¥38.00720 | ¥3,800.72 |
250 | ¥36.05776 | ¥9,014.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.35462 | ¥16,177.31 |
1,000 | ¥27.28703 | ¥27,287.03 |
2,500 | ¥25.92269 | ¥64,806.72 |