TPS3700DSET | |
---|---|
DigiKey Part Number | 296-36391-2-ND - Tape & Reel (TR) 296-36391-1-ND - Cut Tape (CT) 296-36391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3700DSET |
Description | IC COMPARATOR 1 WINDW 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3700DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.67900 | ¥146.79 |
25 | ¥13.87440 | ¥346.86 |
100 | ¥12.02570 | ¥1,202.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.40900 | ¥2,852.25 |
500 | ¥10.85746 | ¥5,428.73 |