TPS16413DRCR | |
---|---|
DigiKey Part Number | 296-TPS16413DRCRTR-ND - Tape & Reel (TR) 296-TPS16413DRCRCT-ND - Cut Tape (CT) 296-TPS16413DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16413DRCR |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16413DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | 1.8A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.61791 | ¥22,853.73 |
6,000 | ¥7.23166 | ¥43,389.96 |
9,000 | ¥7.03693 | ¥63,332.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥15.77000 | ¥157.70 |
25 | ¥13.52720 | ¥338.18 |
100 | ¥11.00230 | ¥1,100.23 |
250 | ¥9.77300 | ¥2,443.25 |
500 | ¥9.02234 | ¥4,511.17 |
1,000 | ¥8.39818 | ¥8,398.18 |