SN74LXC8T245PWR | |
---|---|
DigiKey Part Number | 296-SN74LXC8T245PWRTR-ND - Tape & Reel (TR) 296-SN74LXC8T245PWRCT-ND - Cut Tape (CT) 296-SN74LXC8T245PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC8T245PWR |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC8T245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.73200 | ¥268.30 |
100 | ¥9.14390 | ¥914.39 |
250 | ¥8.58624 | ¥2,146.56 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.22502 | ¥6,225.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.79571 | ¥11,591.42 |
6,000 | ¥5.58105 | ¥33,486.30 |
10,000 | ¥5.36639 | ¥53,663.90 |