MC74HC238ADG

DigiKey Part Number
MC74HC238ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC238ADG
Description
IC DECODER/DEMUX 1X3:8 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC238ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.28800¥52.88
48¥4.96958¥238.54
144¥3.76708¥542.46
288¥3.20597¥923.32
528¥3.04580¥1,608.18
1,008¥2.32442¥2,343.02
2,544¥2.16410¥5,505.47
5,040¥2.08396¥10,503.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.