Signal Switches, Multiplexers, Decoders

Results: 7
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
74HC74LVCTCA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Bus SwitchDecoder/DemultiplexerMultiplexer
Circuit
1 x 1:21 x 2:11 x 2:41 x 8:1
Independent Circuits
12
Current - Output High, Low
5.2mA, 5.2mA24mA, 24mA32mA, 32mA-
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V2.7V ~ 3.6V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
6-TSSOP8-VSSOP16-SOIC16-TSSOP24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
TCA9548APWR
IC BUS SWITCH 1 X 8:1 24TSSOP
Texas Instruments
6,615
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,000 : ¥5.06409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
1 x 8:1
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
SOT363
74LVC1G19GW,125
IC DECODER/DEMUX 1X1:2 SOT363
Nexperia USA Inc.
10,431
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.52586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 1:2
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
16 TSSOP
74LVC139PW,118
IC DECODER/DEMUX 1X2:4 16TSSOP
Nexperia USA Inc.
10,902
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,500 : ¥1.35989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 2:4
2
24mA, 24mA
Single Supply
2.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
SN74HC139PWR
IC DECODER/DEMUX 1X2:4 16TSSOP
Texas Instruments
2,887
In Stock
15,419
Marketplace
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.13976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Decoder/Demultiplexer
1 x 2:4
2
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-TSSOP, 8-MSOP
SN74LVC2G157DCUR
IC MULTIPLEXER 1 X 2:1 8VSSOP
Texas Instruments
13,391
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥1.42922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16 SOIC
MC74HC139ADR2G
IC DECODER/DEMUX 1X2:4 16SOIC
onsemi
9,300
In Stock
1 : ¥4.85000
Cut Tape (CT)
2,500 : ¥1.75611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 2:4
2
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SN74LVC1G139- DECODER/DRIVER, LV
74LVC1G139DCURG4
SN74LVC1G139- DECODER/DRIVER, LV
Texas Instruments
7,693
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Decoder/Demultiplexer
1 x 2:4
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 7

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.