74LVC1G139DCURG4 | |
---|---|
DigiKey Part Number | 2156-74LVC1G139DCURG4-296-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G139DCURG4 |
Description | SN74LVC1G139- DECODER/DRIVER, LV |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |