2-1462039-6 | |
---|---|
DigiKey Part Number | PB1163TR-ND - Tape & Reel (TR) PB1163CT-ND - Cut Tape (CT) PB1163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1462039-6 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1462039-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.55 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.64000 | ¥52.64 |
10 | ¥49.35500 | ¥493.55 |
25 | ¥43.87400 | ¥1,096.85 |
50 | ¥41.67880 | ¥2,083.94 |
100 | ¥39.48460 | ¥3,948.46 |
250 | ¥35.09776 | ¥8,774.44 |
500 | ¥32.90404 | ¥16,452.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.71053 | ¥30,710.53 |