TCA9537DGSR

DigiKey Part Number
296-TCA9537DGSRTR-ND - Tape & Reel (TR)
296-TCA9537DGSRCT-ND - Cut Tape (CT)
296-TCA9537DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9537DGSR
Description
IC XPNDR 1MHZ I2C 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C 1 MHz 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9537DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥11.40000¥114.00
25¥10.82040¥270.51
100¥8.88720¥888.72
250¥8.30704¥2,076.76
500¥7.34132¥3,670.66
1,000¥5.79570¥5,795.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.40932¥13,523.30
5,000¥5.13885¥25,694.25
12,500¥4.94567¥61,820.88
Manufacturers Standard Package