TCA9536DGKR | |
---|---|
DigiKey Part Number | 296-TCA9536DGKRTR-ND - Tape & Reel (TR) 296-TCA9536DGKRCT-ND - Cut Tape (CT) 296-TCA9536DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9536DGKR |
Description | IC XPNDR 1MHZ I2C SMBUS 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 1 MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9536DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.01700 | ¥80.17 |
25 | ¥7.60360 | ¥190.09 |
100 | ¥6.24670 | ¥624.67 |
250 | ¥5.83964 | ¥1,459.91 |
500 | ¥5.16058 | ¥2,580.29 |
1,000 | ¥4.78193 | ¥4,781.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.78194 | ¥11,954.85 |