MAX9730ETI+T | |
---|---|
DigiKey Part Number | MAX9730ETI+TTR-ND - Tape & Reel (TR) MAX9730ETI+TCT-ND - Cut Tape (CT) MAX9730ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9730ETI+T |
Description | IC AMP CLASS G MONO 2.4W 28TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class G 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9730ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class G | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TQFN (4x4) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥31.86100 | ¥318.61 |
25 | ¥27.83680 | ¥695.92 |
100 | ¥23.32080 | ¥2,332.08 |
250 | ¥21.12832 | ¥5,282.08 |
500 | ¥19.79230 | ¥9,896.15 |
1,000 | ¥18.68246 | ¥18,682.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.78324 | ¥39,458.10 |
5,000 | ¥15.18991 | ¥75,949.55 |