STC02SYAN | |
---|---|
DigiKey Part Number | S9000-ND |
Manufacturer | |
Manufacturer Product Number | STC02SYAN |
Description | CONN JUMPER SHORTING TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.256" (6.50mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.42500 | ¥4.25 |
25 | ¥0.35360 | ¥8.84 |
50 | ¥0.32480 | ¥16.24 |
100 | ¥0.31370 | ¥31.37 |
250 | ¥0.27068 | ¥67.67 |
500 | ¥0.25996 | ¥129.98 |
1,000 | ¥0.22741 | ¥227.41 |
3,000 | ¥0.20579 | ¥617.37 |