810-002-LP1R001 | |
---|---|
DigiKey Part Number | LP1-001E-ND |
Manufacturer | |
Manufacturer Product Number | 810-002-LP1R001 |
Description | SHUNT 2MM LOW PROFILE .075" GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.075" (1.91mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.10400 | ¥61.04 |
25 | ¥5.85240 | ¥146.31 |
50 | ¥5.72640 | ¥286.32 |
100 | ¥5.47820 | ¥547.82 |
250 | ¥4.98000 | ¥1,245.00 |
500 | ¥4.48202 | ¥2,241.01 |
1,000 | ¥3.98401 | ¥3,984.01 |
2,500 | ¥3.61050 | ¥9,026.25 |