MM74HC595MTCX | |
---|---|
DigiKey Part Number | MM74HC595MTCXTR-ND - Tape & Reel (TR) MM74HC595MTCXCT-ND - Cut Tape (CT) MM74HC595MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC595MTCX |
Description | IC SHIFT REGISTER 8-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC595MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.87840 | ¥96.96 |
100 | ¥2.94080 | ¥294.08 |
250 | ¥2.50236 | ¥625.59 |
500 | ¥2.37740 | ¥1,188.70 |
1,000 | ¥1.81428 | ¥1,814.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68918 | ¥4,222.95 |
5,000 | ¥1.62662 | ¥8,133.10 |
12,500 | ¥1.56406 | ¥19,550.75 |
25,000 | ¥1.54857 | ¥38,714.25 |