BT168GW,115

DigiKey Part Number
1740-1084-2-ND - Tape & Reel (TR)
1740-1084-1-ND - Cut Tape (CT)
1740-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT168GW,115
Description
SCR 600V 1A SC73
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 600 V 1 A Sensitive Gate Surface Mount SC-73
Datasheet
 Datasheet
EDA/CAD Models
BT168GW,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
630 mA
Current - On State (It (RMS)) (Max)
1 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.85700¥28.57
100¥1.71500¥171.50
500¥1.58794¥793.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.07975¥1,079.75
2,000¥0.99405¥1,988.10
5,000¥0.95273¥4,763.65
10,000¥0.85747¥8,574.70
25,000¥0.84476¥21,119.00
50,000¥0.79395¥39,697.50
100,000¥0.78609¥78,609.00
Manufacturers Standard Package