VOD205T

DigiKey Part Number
VOD205TTR-ND - Tape & Reel (TR)
VOD205TCT-ND - Cut Tape (CT)
VOD205TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOD205T
Description
OPTOISOLATOR 4KV 2CH TRANS 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VOD205T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 4µs
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥5.36400¥53.64
100¥3.97090¥397.09
500¥3.64906¥1,824.53
1,000¥3.00518¥3,005.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.85492¥5,709.84
6,000¥2.79053¥16,743.18
10,000¥2.72613¥27,261.30
Manufacturers Standard Package