Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,800 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.236" (6.00mm) | 0.342" (8.69mm) | Stainless Steel | - | |||
16,048 In Stock | 1 : ¥5.63000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | 0.264" (6.70mm) | 0.094" (2.40mm) | 0.157" (4.00mm) | 0.250" (6.35mm) 1/4" | Stainless Steel | - | |||
12,087 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | 0.264" (6.70mm) | 0.094" (2.40mm) | 0.394" (10.00mm) | 0.488" (12.40mm) | Stainless Steel | - | |||
22,700 In Stock | 100 : ¥0.99880 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.197" (5.00mm) | 0.287" (7.29mm) | - | Zinc | ||
2,321 In Stock | 1 : ¥4.04000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.472" (11.99mm) | 0.539" (13.70mm) | Steel | Zinc, Clear Chromate | ||
926 In Stock 1,900 Factory | 1 : ¥3.87000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.630" (16.00mm) | 0.697" (17.70mm) | Steel | Zinc, Clear Chromate | ||
44 In Stock | 1 : ¥69.81000 Bag | - | Bag | Active | Machine Screw | Flat Head | Phillips | - | M3 | - | - | - | 0.394" (10.00mm) | Steel | Nickel |