B39162B3913U410 | |
---|---|
DigiKey Part Number | B39162B3913U410TR-ND - Tape & Reel (TR) B39162B3913U410CT-ND - Cut Tape (CT) B39162B3913U410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B3913U410 |
Description | FILTER SAW 1.588GHZ 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.588GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 56MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39162B3913U410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.588GHz | |
Bandwidth | 56MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥9.67100 | ¥96.71 |
25 | ¥9.44800 | ¥236.20 |
50 | ¥9.22940 | ¥461.47 |
100 | ¥8.35020 | ¥835.02 |
250 | ¥8.13032 | ¥2,032.58 |
500 | ¥7.03154 | ¥3,515.77 |
1,000 | ¥6.59206 | ¥6,592.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥6.04273 | ¥54,384.57 |