B39162B3520U410 | |
---|---|
DigiKey Part Number | 495-2363-2-ND - Tape & Reel (TR) 495-2363-1-ND - Cut Tape (CT) 495-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B3520U410 |
Description | FILTER SAW 1.575GHZ 6SMD |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 1.575GHz | |
Bandwidth | - | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥6.79800 | ¥67.98 |
25 | ¥6.64320 | ¥166.08 |
50 | ¥6.48740 | ¥324.37 |
100 | ¥5.87000 | ¥587.00 |
250 | ¥5.71532 | ¥1,428.83 |
500 | ¥5.43900 | ¥2,719.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.43900 | ¥48,951.00 |