HFTC-9R5+ | |
---|---|
DigiKey Part Number | 3157-HFTC-9R5+TR-ND - Tape & Reel (TR) 3157-HFTC-9R5+CT-ND - Cut Tape (CT) 3157-HFTC-9R5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFTC-9R5+ |
Description | LTCC HPF, 1300 - 3500 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center High Pass Ceramic Filter 2.2 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.2 GHz | |
Insertion Loss | 1.3dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.039" (0.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥54.95200 | ¥549.52 |
20 | ¥52.33350 | ¥1,046.67 |
50 | ¥48.35500 | ¥2,417.75 |
100 | ¥40.60180 | ¥4,060.18 |
200 | ¥32.64465 | ¥6,528.93 |
500 | ¥26.42196 | ¥13,210.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.70905 | ¥20,709.05 |