B39162B3413U410 | |
---|---|
DigiKey Part Number | 1752-B39162B3413U410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39162B3413U410 |
Description | SAW FILTER FRONT END |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 57MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Bandwidth | 57MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥6.25722 | ¥56,314.98 |