G7SA4A2BDC24BYOMZ | |
---|---|
DigiKey Part Number | 236-G7SA4A2BDC24BYOMZ-ND |
Manufacturer | |
Manufacturer Product Number | G7SA4A2BDC24BYOMZ |
Description | RELAY SAFETY 6PST 6A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.152 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.79000 | ¥528.79 |
10 | ¥500.94900 | ¥5,009.49 |
25 | ¥473.12400 | ¥11,828.10 |
50 | ¥445.29180 | ¥22,264.59 |
100 | ¥417.46130 | ¥41,746.13 |