32207605

DigiKey Part Number
1759-1009-2-ND - Tape & Reel (TR)
1759-1009-1-ND - Cut Tape (CT)
1759-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32207605
Description
SENSOR RTD 100OHM 0.3% 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥19.55600¥195.56
25¥15.86800¥396.70
50¥14.75960¥737.98
100¥14.02150¥1,402.15
500¥11.80766¥5,903.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.06969¥11,069.69
3,000¥10.70071¥32,102.13
5,000¥10.33171¥51,658.55
Manufacturers Standard Package