P0K1.0805.1FC.B.S | |
---|---|
DigiKey Part Number | 2952-P0K1.0805.1FC.B.STR-ND - Tape & Reel (TR) 2952-P0K1.0805.1FC.B.SCT-ND - Cut Tape (CT) 2952-P0K1.0805.1FC.B.SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0K1.0805.1FC.B.S |
Description | SENSOR RTD 100OHM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.49200 | ¥574.60 |
100 | ¥10.44780 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥8.09700 | ¥8,097.00 |
2,500 | ¥7.83583 | ¥19,589.58 |
5,000 | ¥7.57466 | ¥37,873.30 |