PPG102A6 | |
---|---|
DigiKey Part Number | 615-1123-ND |
Manufacturer | |
Manufacturer Product Number | PPG102A6 |
Description | SENSOR RTD 1KOHM 0.06% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.06% 3850ppm/°C Radial |
Datasheet | Datasheet |
EDA/CAD Models | PPG102A6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.57000 | ¥172.57 |
10 | ¥143.81900 | ¥1,438.19 |
25 | ¥127.38000 | ¥3,184.50 |
100 | ¥123.27020 | ¥12,327.02 |
500 | ¥115.05220 | ¥57,526.10 |