32208550 | |
---|---|
DigiKey Part Number | 1759-1021-ND |
Manufacturer | |
Manufacturer Product Number | 32208550 |
Description | SENSOR RTD 100OHM 0.15% 2SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥24.81000 | ¥248.10 |
25 | ¥22.05480 | ¥551.37 |
50 | ¥20.95300 | ¥1,047.65 |
100 | ¥20.40220 | ¥2,040.22 |
500 | ¥17.09380 | ¥8,546.90 |
1,000 | ¥15.99089 | ¥15,990.89 |
5,000 | ¥14.88812 | ¥74,440.60 |