PTS080501B100RP100 | |
---|---|
DigiKey Part Number | PTS0805100TR-ND - Tape & Reel (TR) PTS0805100CT-ND - Cut Tape (CT) PTS0805100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080501B100RP100 |
Description | SENSOR RTD 100OHM 0.3% 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS080501B100RP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥16.85500 | ¥168.55 |
25 | ¥13.67440 | ¥341.86 |
50 | ¥12.72020 | ¥636.01 |
100 | ¥12.08400 | ¥1,208.40 |
500 | ¥10.17588 | ¥5,087.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.53979 | ¥9,539.79 |
3,000 | ¥9.22183 | ¥27,665.49 |
5,000 | ¥8.90385 | ¥44,519.25 |