RTDS0805B-100R8 | |
---|---|
DigiKey Part Number | 696-1950-2-ND - Tape & Reel (TR) 696-1950-1-ND - Cut Tape (CT) 696-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTDS0805B-100R8 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥14.97480 | ¥374.37 |
50 | ¥13.93040 | ¥696.52 |
100 | ¥13.23420 | ¥1,323.42 |
500 | ¥11.14432 | ¥5,572.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.62029 | ¥8,620.29 |