GH CS8PM1.24-4T2U-1-0-350-R33 | |
---|---|
DigiKey Part Number | 475-GHCS8PM1.24-4T2U-1-0-350-R33TR-ND - Tape & Reel (TR) 475-GHCS8PM1.24-4T2U-1-0-350-R33CT-ND - Cut Tape (CT) 475-GHCS8PM1.24-4T2U-1-0-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CS8PM1.24-4T2U-1-0-350-R33 |
Description | LED OSLON SSL80 RED 656NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Red 656nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 656nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.07V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 530mW (400mW ~ 560mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥10.43100 | ¥104.31 |
100 | ¥8.02430 | ¥802.43 |
500 | ¥7.25358 | ¥3,626.79 |
1,000 | ¥6.23360 | ¥6,233.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.89358 | ¥17,680.74 |
6,000 | ¥5.75758 | ¥34,545.48 |
15,000 | ¥5.66691 | ¥85,003.65 |