Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock | 1 : ¥38.42000 Tray | Tray | Active | 7 | Continuous | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
1,989 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
863 In Stock 222 Factory | 1 : ¥109.93000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
1,238 In Stock 286 Factory | 1 : ¥149.42000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
1,536 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | 8 | Continuous | 1 | 1 | SP8T | Not Specified | - | - | - | Round (4.5mm Dia) | - | 45° | - | - | Panel Mount, Through Hole | PC Pin | - | 10.50mm | ||
1,545 In Stock | 1 : ¥27.75000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
1,123 In Stock | 1 : ¥27.75000 Tray | Tray | Active | 7 | Fixed | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
2,459 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
938 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 8 | Continuous | 1 | 1 | SP8T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
428 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
416 In Stock 2,597 Factory | 1 : ¥146.55000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
287 In Stock 286 Factory | 1 : ¥149.42000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
253 In Stock | 1 : ¥152.87000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
144 In Stock | 1 : ¥231.43000 Bulk | Bulk | Active | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC/DC) | 125 V | 28 V | Flatted (3.17mm Dia) | 16.51mm | 30° | Copper Alloy | Silver | Panel Mount, Through Hole | PC Pin | - | 14.22mm | |||
170 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
494 In Stock | 1 : ¥55.99000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Round (6mm Dia) | 10.00mm | 30° | Copper Alloy | Silver | Panel Mount, Through Hole | PC Pin | - | 14.20mm | |||
3 In Stock 222 Factory | 1 : ¥104.43000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | - | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
138 In Stock 286 Factory | 1 : ¥160.50000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
487 In Stock | 1 : ¥272.81000 Bulk | Bulk | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
559 In Stock | 1 : ¥362.46000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
211 In Stock | 1 : ¥27.75000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 500mA (DC) | - | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
2,000 In Stock | 2,000 : ¥8.44321 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | Fixed | 1 | 1 | SPDT | Not Specified | 50mA (DC) | - | 12 V | Screwdriver Slot | Flush | 60° | Copper | Gold | Surface Mount | Gull Wing | - | 2.10mm | |||
141 In Stock | 1 : ¥29.97000 Bulk | Bulk | Active | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 130mA (AC/DC) | 150 V | 150 V | Round (6mm Dia), Slotted | - | 30° | Copper Alloy | Silver | Through Hole | PC Pin | - | - | |||
156 In Stock | 1 : ¥73.64000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 300mA (DC) | - | 16 V | Flatted | 20.00mm | 30° | - | - | Through Hole | PC Pin | - | 14.50mm | |||
161 In Stock | 1 : ¥160.75000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Flatted (3.17mm Dia) | 10.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm |