SMR 1-30 | |
---|---|
DigiKey Part Number | 3746-SMR1-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMR 1-30 |
Description | SWITCH ROTARY 50MA 12V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 50mA (DC) AC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPDT | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 60° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Depth Behind Panel | 2.10mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.44321 | ¥16,886.42 |
4,000 | ¥8.15207 | ¥32,608.28 |
6,000 | ¥7.74446 | ¥46,466.76 |
10,000 | ¥7.56978 | ¥75,697.80 |