NR01105ANG13-2A | |
---|---|
DigiKey Part Number | 360-3639-ND |
Manufacturer | |
Manufacturer Product Number | NR01105ANG13-2A |
Description | SWITCH ROTARY 5POS 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NR01105ANG13-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 10.80mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.93000 | ¥109.93 |
10 | ¥88.38700 | ¥883.87 |
100 | ¥70.89580 | ¥7,089.58 |
1,000 | ¥61.44300 | ¥61,443.00 |