SRBV141201 | |
---|---|
DigiKey Part Number | 4809-SRBV141201-ND |
Manufacturer | |
Manufacturer Product Number | SRBV141201 |
Description | SWITCH ROTARY 4POS 300MA 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 300mA (DC) AC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Flatted | |
Actuator Length | 20.00mm | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
5 | ¥63.18200 | ¥315.91 |
10 | ¥59.15200 | ¥591.52 |
25 | ¥54.23720 | ¥1,355.93 |
40 | ¥50.66275 | ¥2,026.51 |
165 | ¥47.68158 | ¥7,867.46 |
330 | ¥43.65848 | ¥14,407.30 |
495 | ¥40.97655 | ¥20,283.39 |
990 | ¥38.74140 | ¥38,353.99 |